1294.1002 MENTOR, PCB Mounted LED Light Pipe, Clear Round Lens

RS Stock No.: 879-6260Brand: Mentor GmbHManufacturers Part No.: 1294.1002
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Flexible/Rigid

Rigid

Length

30mm

Orientation

Straight

Dimensions

30 x 13 x 3mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Country of Origin

Germany

Product details

Vertical Light Guides, 1 Row - Round (Switch)

This family of vertical light guides, from MENTOR, consist of a single light pipe. The round heads are available in a 3 mm diameter and are parallel to the printed board on the front panel. This range are designed for use with up to 3 Chipleds with an 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:
For use with 3 LEDs
Round heads
PC clear UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

You may be interested in

P.O.A.

1294.1002 MENTOR, PCB Mounted LED Light Pipe, Clear Round Lens

P.O.A.

1294.1002 MENTOR, PCB Mounted LED Light Pipe, Clear Round Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Flexible/Rigid

Rigid

Length

30mm

Orientation

Straight

Dimensions

30 x 13 x 3mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

1 x 1

Country of Origin

Germany

Product details

Vertical Light Guides, 1 Row - Round (Switch)

This family of vertical light guides, from MENTOR, consist of a single light pipe. The round heads are available in a 3 mm diameter and are parallel to the printed board on the front panel. This range are designed for use with up to 3 Chipleds with an 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:
For use with 3 LEDs
Round heads
PC clear UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

You may be interested in