MERCURY, 40MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-40.000

RS Stock No.: 767-5282Brand: MERCURYManufacturers Part No.: 5H14ET-40.000
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

40MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole

Stock information temporarily unavailable.

P.O.A.

MERCURY, 40MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-40.000
Select packaging type

P.O.A.

MERCURY, 40MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-40.000
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

40MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

Country of Origin

Taiwan, Province Of China

Product details

Mercury H14 Clock Oscillators

Industry-standard 14-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole