Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MERCURY 8MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm

RS Stock No.: 672-0268Brand: MERCURYManufacturers Part No.: HUS-8.000-18-30/50/4085
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

8MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-US

Pin Count

2

Length

10.7mm

Width_SC_PC

4.3mm

Height

3.5mm

Dimensions

10.7 x 4.3 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

HC49S MERCURY

Crystals Through Hole

Stock information temporarily unavailable.

P.O.A.

MERCURY 8MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
Select packaging type

P.O.A.

MERCURY 8MHz Crystal ±30ppm HC-49-US 2-Pin 10.7 x 4.3 x 3.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

8MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-US

Pin Count

2

Length

10.7mm

Width_SC_PC

4.3mm

Height

3.5mm

Dimensions

10.7 x 4.3 x 3.5mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

HC49S MERCURY

Crystals Through Hole