MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm

RS Stock No.: 177-5247Brand: MERCURYManufacturers Part No.: MJ-20.000-12-30/30/4085
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

0.9mm

Dimensions

5 x 3.2 x 0.9mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

MJ - MEC

Crystals 5x3.2mm Ceramic case

Stock information temporarily unavailable.

P.O.A.

MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm

P.O.A.

MERCURY 20MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 0.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

0.9mm

Dimensions

5 x 3.2 x 0.9mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

MJ - MEC

Crystals 5x3.2mm Ceramic case