MERCURY 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.: 177-5254Brand: MERCURYManufacturers Part No.: X32-25.000-12-30/30/4085
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

Taiwan, Province Of China

Product details

X32 - MEC

Crystals 3.2x2.5mm Ceramic case

P.O.A.

MERCURY 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

P.O.A.

MERCURY 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

MERCURY

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Country of Origin

Taiwan, Province Of China

Product details

X32 - MEC

Crystals 3.2x2.5mm Ceramic case