Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32mm OD, Yellow, 50m

RS Stock No.: 432-3953Brand: Merlett PlasticsManufacturers Part No.: 9150550259400
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

50m

Reinforced

Yes

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32mm OD, Yellow, 50m

P.O.A.

Merlett Plastics Flexible Tubing, PVC, 25mm ID, 32mm OD, Yellow, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Inner Diameter

25mm

Outer Diameter

32mm

Material

PVC

Maximum Working Pressure

8 bar

Suitable Applications

Water

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

50m

Reinforced

Yes

Country of Origin

Italy

You may be interested in