Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Merlin Gerin C60N MCB, 4P, 16A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity

RS Stock No.: 432-2988Brand: Merlin GerinManufacturers Part No.: 24298
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

4P

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

40 (dc) kA rms, 6 (ac) kA rms

Series

C60N

Circuit Breaker Type

MCB

Width

72mm

Length

81mm

Depth

76mm

Product details

C60N C-curve circuit breakers

Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.

Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60N MCB, 4P, 16A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity

P.O.A.

Merlin Gerin C60N MCB, 4P, 16A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

40 (dc) kA rms, 6 (ac) kA rms

Series

C60N

Circuit Breaker Type

MCB

Width

72mm

Length

81mm

Depth

76mm

Product details

C60N C-curve circuit breakers

Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.

Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers