Merlin Gerin C60H MCB, 4P, 63A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity

RS Stock No.: 432-3515Brand: Merlin GerinManufacturers Part No.: 24304
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

4P

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

40 (dc) kA rms, 6 (ac) kA rms

Series

C60H

Circuit Breaker Type

MCB

Width

72mm

Length

81mm

Depth

76mm

Product details

C60N C-curve circuit breakers

Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.

Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60H MCB, 4P, 63A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity

P.O.A.

Merlin Gerin C60H MCB, 4P, 63A Curve C, 440V AC, 40 (dc) kA rms, 6 (ac) kA rms Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

40 (dc) kA rms, 6 (ac) kA rms

Series

C60H

Circuit Breaker Type

MCB

Width

72mm

Length

81mm

Depth

76mm

Product details

C60N C-curve circuit breakers

Rated current: 0.5 A → 63 A at 30 °C
Nominal load voltage: 230 / 400 VAC
Fast breaking: the contact breaking speed is independent from operator action.
Neutral contact: early-break late-make in relation to phases.
Trip curve: trips between 5 and 10 in.
Connection: cage clamp for 25 mm2 cables up to 25 A and 35 mm2 cables for in. from 32 → 63 A
IMQ mark for protection from 6 → 25 A
Breaking capacity IEC EN 60898 (IEC 23-3 4th ed.) 6000 A
Breaking capacity IEC EN 60947-2 10 kA.

Merlin Gerin – Type B & C, 10kA Breaking Capacity MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers