Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
4P
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
12 → 440V
Breaking Capacity at Maximum Voltage Rating
20 (ac) kA, 60 (dc) kA
Series
C60L
Width
72mm
Length
81mm
Depth
73mm
Product details
C60L 25kA circuit breakers
Isolation with positive contact indication shown mechanically by the green band on the handle.
Type C standard trip curve.
Quick closing.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
4P
Current Rating
16A
Tripping Characteristics
Type C
Rated AC Voltage
12 → 440V
Breaking Capacity at Maximum Voltage Rating
20 (ac) kA, 60 (dc) kA
Series
C60L
Width
72mm
Length
81mm
Depth
73mm
Product details
C60L 25kA circuit breakers
Isolation with positive contact indication shown mechanically by the green band on the handle.
Type C standard trip curve.
Quick closing.