Merlin Gerin C60HB MCB Mini Circuit Breaker2P, 6A Curve B, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 200-1689Brand: Merlin GerinManufacturers Part No.: C60HB206
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

36mm

Length

81mm

Depth

76mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker2P, 6A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker2P, 6A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

36mm

Length

81mm

Depth

76mm

Country of Origin

France