Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 16A Curve B, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 200-1774Brand: Merlin GerinManufacturers Part No.: C60HB316
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 16A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 16A Curve B, 415V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

3

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm