Merlin Gerin C60HC MCB1P, 16A Curve C, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 221-370Brand: Merlin GerinManufacturers Part No.: C60HC116
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Length

81mm

Width

18mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HC MCB1P, 16A Curve C, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HC MCB1P, 16A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HC

Length

81mm

Width

18mm

Depth

76mm