Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
Country of Origin
United Kingdom
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 20A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)
P.O.A.
Merlin Gerin C60HC MCB2P, 20A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB2P, 20A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 20A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
2
Current Rating
20A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
36mm
Length
81mm
Depth
76mm
Country of Origin
United Kingdom
You may be interested in
ABB System Pro M Compact S200M MCB, 2P, 20A Curve C, 440V AC, 125V DC, 10 kA Breaking CapacityBrand: ABB
P.O.A.Each (ex VAT)
