Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm
Country of Origin
France
P.O.A.
Merlin Gerin C60HC MCB3P, 6A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB3P, 6A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 1 - 5 | P.O.A. | 
| 6 - 11 | P.O.A. | 
| 12+ | P.O.A. | 
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm
Country of Origin
France
