Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm
Stock information temporarily unavailable.
P.O.A.
Merlin Gerin C60HC MCB Mini Circuit Breaker3P, 63A Curve C, 415V AC, 10 kA Breaking Capacity
1
P.O.A.
Merlin Gerin C60HC MCB Mini Circuit Breaker3P, 63A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Merlin GerinNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HC
Width
54mm
Length
81mm
Depth
76mm