Technical documents
Specifications
Brand
MersenSuppressor Type
Type 1+2 Mersen SPD Monitoring
Maximum Voltage Rating
275 V dc, 230/400 V ac
Mounting Type
DIN Rail
Maximum Surge Current
12.5kA
Series
STPT12
Length
72mm
Depth
76mm
Height
90mm
Dimensions
72 x 76 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Mersen Surge Protector
1
P.O.A.
Mersen Surge Protector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MersenSuppressor Type
Type 1+2 Mersen SPD Monitoring
Maximum Voltage Rating
275 V dc, 230/400 V ac
Mounting Type
DIN Rail
Maximum Surge Current
12.5kA
Series
STPT12
Length
72mm
Depth
76mm
Height
90mm
Dimensions
72 x 76 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain