Technical documents
Specifications
Brand
MersenCurrent Rating
160A
Fuse Size
NH1
Voltage Rating
500V ac
Fuse Standard
DINVDE 0636, IEC 60269-2-1
Application Category
gG
Tag Width
6mm
Overall Length
135mm
Body Length
70.8mm
Body Width
39.5mm
Body Height
52.5mm
Country of Origin
Hungary
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MersenCurrent Rating
160A
Fuse Size
NH1
Voltage Rating
500V ac
Fuse Standard
DINVDE 0636, IEC 60269-2-1
Application Category
gG
Tag Width
6mm
Overall Length
135mm
Body Length
70.8mm
Body Width
39.5mm
Body Height
52.5mm
Country of Origin
Hungary
Product details
HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)
High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free
Approvals
VDE; NEMKO; FIMKO
Standards
DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)