Mersen 6A D01 Neozed Fuse, gG, 400V ac

RS Stock No.: 377-0235Brand: MersenManufacturers Part No.: B215695
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

6A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

100 kA

Gauge/Cap Colour

Green

Body Material

Ceramic

Country of Origin

Hungary

Product details

Fuse D0 (NEOZED) – Type gL/gG

Compact size and low power loss
Breaking Capacity 50kA at 400Vac

Standards

VDE 0636 and DIN49522

You may be interested in
ETI 6A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 6A D01 Neozed Fuse, gG, 400V ac

P.O.A.

Mersen 6A D01 Neozed Fuse, gG, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
ETI 6A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

6A

Bottle Fuse Size

D01

Voltage Rating

400V ac

Application Category

gG

Breaking Capacity at Maximum Voltage Rating

100 kA

Gauge/Cap Colour

Green

Body Material

Ceramic

Country of Origin

Hungary

Product details

Fuse D0 (NEOZED) – Type gL/gG

Compact size and low power loss
Breaking Capacity 50kA at 400Vac

Standards

VDE 0636 and DIN49522

You may be interested in
ETI 6A D01 Neozed Fuse, E14 Thread Size, gG, 400V ac
P.O.A.Each (In a Pack of 5) (ex VAT)