Mersen 1kA size 33 FF Square Body Fuse, aR, 700V

RS Stock No.: 304-2243Brand: MersenManufacturers Part No.: B300082
brand-logo
View all in Square Body Fuses

Technical documents

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

33

Current Rating

1kA

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

79.5mm

Body Width

50.6mm

Body Length

74.5mm

Application Category

aR

Country of Origin

France

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

Stock information temporarily unavailable.

P.O.A.

Mersen 1kA size 33 FF Square Body Fuse, aR, 700V

P.O.A.

Mersen 1kA size 33 FF Square Body Fuse, aR, 700V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

33

Current Rating

1kA

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

79.5mm

Body Width

50.6mm

Body Length

74.5mm

Application Category

aR

Country of Origin

France

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4