Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

RS Stock No.: 503-899Brand: MersenManufacturers Part No.: D305052
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Mersen

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

2

Country of Origin

France

Product details

US10 Series UL Midget Fuse Holders

Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.

Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change

Approvals

UL recognised

American Standard Fuse Holders

Stock information temporarily unavailable.

P.O.A.

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac

P.O.A.

Mersen 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Mersen

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

690V ac

Number of Poles

2

Country of Origin

France

Product details

US10 Series UL Midget Fuse Holders

Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.

Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change

Approvals

UL recognised

American Standard Fuse Holders