Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac

RS Stock No.: 376-9027Brand: MersenManufacturers Part No.: E331135B
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Mersen

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Polyamide

Stock information temporarily unavailable.

P.O.A.

Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac

P.O.A.

Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 3P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Mersen

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

3

Case Material

Polyamide