Mersen 4A DI Diazed Fuse, E16 Thread Size, gG, 500V

RS Stock No.: 377-0364Brand: MersenManufacturers Part No.: G213055
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

4A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Brown

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 4A DI Diazed Fuse, E16 Thread Size, gG, 500V

P.O.A.

Mersen 4A DI Diazed Fuse, E16 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

4A

Bottle Fuse Size

DI

Voltage Rating

500V

Application Category

gG

Thread Size

E16

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Brown

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
ETI 4A DI Diazed Fuse, E16 Thread Size, gG - gL, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)