Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1P+N, 690V ac

RS Stock No.: 182-0347Brand: MersenManufacturers Part No.: H215655
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P+N

Rail Type

DIN 35 mm

Compatible Fuse Length

10mm

Compatible Fuse Sizes

NH1, NH2

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1P+N, 690V ac

P.O.A.

Mersen 32A Fuse Holder for 10 x 38mm Fuse, 1P+N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P+N

Rail Type

DIN 35 mm

Compatible Fuse Length

10mm

Compatible Fuse Sizes

NH1, NH2

Country of Origin

China

You may be interested in