Mersen 35A NH Fuse, NH000, 500V ac

RS Stock No.: 375-9569Brand: MersenManufacturers Part No.: H218714J-RS
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

35A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

52mm

Body Width

20.8mm

Body Height

40.5mm

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
SIBA 35A Centred Tag Fuse, NH000, 500V ac
P.O.A.Each (In a Pack of 3) (ex VAT)
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 35A NH Fuse, NH000, 500V ac

P.O.A.

Mersen 35A NH Fuse, NH000, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 33P.O.A.
36 - 72P.O.A.
75 - 147P.O.A.
150+P.O.A.
You may be interested in
SIBA 35A Centred Tag Fuse, NH000, 500V ac
P.O.A.Each (In a Pack of 3) (ex VAT)
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

35A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

52mm

Body Width

20.8mm

Body Height

40.5mm

Product details

HBC Ceramic NH-Fuse Types gL and gG (Resistive Loads)

High quality contacts for low power loss
Fitted with leaf spring fuse blown indicator
External contacts corrosion protected
Voltage conducting grip lug
Cadmium and Lead free

Approvals

VDE; NEMKO; FIMKO

Standards

DIN43620; VDE0636/21 and IEC269-1 (500V rating VDE0636 and DIN43620 only)

You may be interested in
SIBA 35A Centred Tag Fuse, NH000, 500V ac
P.O.A.Each (In a Pack of 3) (ex VAT)
Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)