Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 247-2799Brand: MersenManufacturers Part No.: FR22GG50V125
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

22.2 x 58mm

Fuse Speed

gG

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 125A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mersen

Current Rating

125A

Fuse Size

22.2 x 58mm

Fuse Speed

gG

Voltage Rating

500V ac

Body Material

Ceramic

Country of Origin

Tunisia