Mersen 30A FF Cartridge Fuse, 10 x 38mm

RS Stock No.: 188-8019Brand: MersenManufacturers Part No.: M330015J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 30A FF Cartridge Fuse, 10 x 38mm

P.O.A.

Mersen 30A FF Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

30A

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

gRB

You may be interested in
SIBA 30A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 5) (ex VAT)