Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mersen 350A NH Fuse, NH1, 690V ac

RS Stock No.: 448-3522Brand: MersenManufacturers Part No.: P320380
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

350A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

IEC 269.4, IEC 60269-4

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

68mm

Body Width

39.5mm

Body Height

52.5mm

Fuse Dimensions

68 x 39.5 x 52.5mm

Country of Origin

Tunisia

Product details

Protistor® fuses DIN 43620 size T71

Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620

Stock information temporarily unavailable.

P.O.A.

Mersen 350A NH Fuse, NH1, 690V ac

P.O.A.

Mersen 350A NH Fuse, NH1, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mersen

Current Rating

350A

Fuse Size

NH1

Voltage Rating

690V ac

Fuse Standard

IEC 269.4, IEC 60269-4

Application Category

aR

Tag Width

6mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

135mm

Body Length

68mm

Body Width

39.5mm

Body Height

52.5mm

Fuse Dimensions

68 x 39.5 x 52.5mm

Country of Origin

Tunisia

Product details

Protistor® fuses DIN 43620 size T71

Fuses with very high breaking capacity to protect power semi-conductors.
Body equipped with a fusion striker capable of activating a micro-switch attached to the body.
Order micro-switch separately, stock no. 448-3241

Approvals

DIN 43620