Mersen 32A Fuse Holder With Indicator for 10.3 x 38.1mm Fuse, 1P, 690V ac

RS Stock No.: 189-5337Brand: MersenManufacturers Part No.: S1062708 / CMC101I
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

Yes

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Series

CMC10

Compatible Fuse Length

10.3mm

International Protection Rating

IP20

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Mersen 32A Fuse Holder With Indicator for 10.3 x 38.1mm Fuse, 1P, 690V ac

P.O.A.

Mersen 32A Fuse Holder With Indicator for 10.3 x 38.1mm Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mersen

Fuse Holder Type

Rail Mount

Range

Modulostar

Fuse Size

10 x 38mm

Fuse Size

10.3 x 38.1mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

1P

Number of Poles

1

Includes Indicator

Yes

Rail Type

DIN 35 mm

Rail Type

DIN Rail

Case Material

Thermoplastic

Series

CMC10

Compatible Fuse Length

10.3mm

International Protection Rating

IP20

Country of Origin

France