Mersen 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

RS Stock No.: 377-0594Brand: MersenManufacturers Part No.: T215596
brand-logo
View all in Bottle Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Minimum Operating Temperature

-40°C

Body Material

Ceramic

Country of Origin

Germany

Product details

DII/DIII - Type gR

Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac

Standards

VDE 0636 and DIN49360 / 49515

You may be interested in
SIBA 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Mersen 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

P.O.A.

Mersen 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 55P.O.A.
60 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in
SIBA 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

20A

Bottle Fuse Size

DII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA

Minimum Operating Temperature

-40°C

Body Material

Ceramic

Country of Origin

Germany

Product details

DII/DIII - Type gR

Suitable for 3-phase applications
Breaking capacity 50kA at 500Vac

Standards

VDE 0636 and DIN49360 / 49515

You may be interested in
SIBA 20A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
P.O.A.Each (In a Pack of 5) (ex VAT)