Mersen 200A size 30 FF Square Body Fuse, aR, 700V

RS Stock No.: 304-1997Brand: MersenManufacturers Part No.: X300055
brand-logo
View all in Square Body Fuses

Technical documents

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

30

Current Rating

200A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

46.5mm

Body Width

50.6mm

Body Length

40mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mersen 200A size 30 FF Square Body Fuse, aR, 700V

P.O.A.

Mersen 200A size 30 FF Square Body Fuse, aR, 700V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mersen

Fuse Standard

DIN 43653, NF EN 60269-1, NF EN 60269-4

Fuse Size

30

Current Rating

200A

Voltage Rating

700V

Fuse Speed

FF

High Rupture Capacity

Yes

Body Height

46.5mm

Body Width

50.6mm

Body Length

40mm

Application Category

aR

Country of Origin

Mexico

Product details

Protistor® Fuses, Square Body, 690V

HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection

Striker for micro-contact actuation
Threaded fixing studs
Breaking capacity 200kA at 660Vac
Complies with VDE636-23 and IEC269-4

You may be interested in