Mersen 80A Cartridge Fuse, 22.2 x 58mm

RS Stock No.: 230-3238Brand: MersenManufacturers Part No.: Y220821J
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Mersen

Current Rating

80A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mersen 80A Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 80A Cartridge Fuse, 22.2 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

Mersen

Current Rating

80A

Fuse Size

22.2 x 58mm

Voltage Rating

690V ac

Application Category

gRC

Country of Origin

Tunisia

Product details

Protistor® Fuses, gRB and gRC no Striker

High breaking capacity
gRB and gRC types are to IEC 269-4 and VDE 626-33

You may be interested in
Mersen 80A FF Ceramic Cartridge Fuse, 22 x 58mm
P.O.A.Each (In a Box of 10) (ex VAT)