Technical documents
Specifications
Brand
MersenCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V
Application Category
gG
Thread Size
E27
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522
Stock information temporarily unavailable.
P.O.A.
Mersen 2A DII Diazed Fuse, E27 Thread Size, gG, 500V
5
P.O.A.
Mersen 2A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MersenCurrent Rating
2A
Bottle Fuse Size
DII
Voltage Rating
500V
Application Category
gG
Thread Size
E27
Minimum Operating Temperature
-40°C
Gauge/Cap Colour
Pink
Body Material
Ceramic
Country of Origin
Hungary
Product details
D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut
Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss
Standards
IEC269; VDE0636; DIN49522