Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
14
LED Colours
Green, Red, Yellow
Character Height
50mm
External Depth
50mm
External Dimensions
102 x 660 x 50mm
External Height
102mm
External Width
660mm
Colour Of Face
Black
Dot Matrix Dimensions
7 x 80
Dots High
7
Dots Wide
80
Country of Origin
China
Product details
Messagemaker Displays Tri-Colour LED Displays
The EC1003 LED Display, from Messagemaker Displays, is a high quality, robust display for use in indoor applications. The EC1003 is a tri-colour LED display offering green, red and yellow LED colours.
The EC1003F LED display provides a cost effective alternative to the EC1003. This display does not include the EuroPlug adaptor or the Messagemaker label, which are available with the EC1003.
Robust aluminium black powder coated case and acrylic front screen
Display Matrix (Height x Length) 7 x 80 dots for 13 characters
RS-232/485
Infrared (IR) remote control programming and with a PC based software (available to download from http://www.messagemaker.co.uk/downloads)
Construct messages, logos and graphics
Each message can appear in a timed sequence or in an order based on time of day
Auto Power On & Off
Designed for indoor use in small receptions, or facing outward through a window for retail applications
Messagemaker LED Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Display Type
Dot Matrix
Number of Characters
14
LED Colours
Green, Red, Yellow
Character Height
50mm
External Depth
50mm
External Dimensions
102 x 660 x 50mm
External Height
102mm
External Width
660mm
Colour Of Face
Black
Dot Matrix Dimensions
7 x 80
Dots High
7
Dots Wide
80
Country of Origin
China
Product details
Messagemaker Displays Tri-Colour LED Displays
The EC1003 LED Display, from Messagemaker Displays, is a high quality, robust display for use in indoor applications. The EC1003 is a tri-colour LED display offering green, red and yellow LED colours.
The EC1003F LED display provides a cost effective alternative to the EC1003. This display does not include the EuroPlug adaptor or the Messagemaker label, which are available with the EC1003.
Robust aluminium black powder coated case and acrylic front screen
Display Matrix (Height x Length) 7 x 80 dots for 13 characters
RS-232/485
Infrared (IR) remote control programming and with a PC based software (available to download from http://www.messagemaker.co.uk/downloads)
Construct messages, logos and graphics
Each message can appear in a timed sequence or in an order based on time of day
Auto Power On & Off
Designed for indoor use in small receptions, or facing outward through a window for retail applications