EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mm

RS Stock No.: 821-0511Brand: Messagemaker DisplaysManufacturers Part No.: EC1003F
brand-logo
View all in LED Displays

Technical documents

Specifications

Display Type

Dot Matrix

Number of Characters

14

LED Colours

Green, Red, Yellow

Character Height

50mm

External Depth

50mm

External Dimensions

102 x 660 x 50mm

External Height

102mm

External Width

660mm

Colour Of Face

Black

Dot Matrix Dimensions

7 x 80

Dots High

7

Dots Wide

80

Country of Origin

China

Product details

Messagemaker Displays Tri-Colour LED Displays

The EC1003 LED Display, from Messagemaker Displays, is a high quality, robust display for use in indoor applications. The EC1003 is a tri-colour LED display offering green, red and yellow LED colours.
The EC1003F LED display provides a cost effective alternative to the EC1003. This display does not include the EuroPlug adaptor or the Messagemaker label, which are available with the EC1003.

Robust aluminium black powder coated case and acrylic front screen
Display Matrix (Height x Length) 7 x 80 dots for 13 characters
RS-232/485
Infrared (IR) remote control programming and with a PC based software (available to download from http://www.messagemaker.co.uk/downloads)
Construct messages, logos and graphics
Each message can appear in a timed sequence or in an order based on time of day
Auto Power On & Off
Designed for indoor use in small receptions, or facing outward through a window for retail applications

Messagemaker LED Displays

Stock information temporarily unavailable.

P.O.A.

EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mm

P.O.A.

EC1003F Messagemaker Displays 14 Digit Dot Matrix LED Display, 7 x 80 Dot Matrix Green/Red/Yellow 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Display Type

Dot Matrix

Number of Characters

14

LED Colours

Green, Red, Yellow

Character Height

50mm

External Depth

50mm

External Dimensions

102 x 660 x 50mm

External Height

102mm

External Width

660mm

Colour Of Face

Black

Dot Matrix Dimensions

7 x 80

Dots High

7

Dots Wide

80

Country of Origin

China

Product details

Messagemaker Displays Tri-Colour LED Displays

The EC1003 LED Display, from Messagemaker Displays, is a high quality, robust display for use in indoor applications. The EC1003 is a tri-colour LED display offering green, red and yellow LED colours.
The EC1003F LED display provides a cost effective alternative to the EC1003. This display does not include the EuroPlug adaptor or the Messagemaker label, which are available with the EC1003.

Robust aluminium black powder coated case and acrylic front screen
Display Matrix (Height x Length) 7 x 80 dots for 13 characters
RS-232/485
Infrared (IR) remote control programming and with a PC based software (available to download from http://www.messagemaker.co.uk/downloads)
Construct messages, logos and graphics
Each message can appear in a timed sequence or in an order based on time of day
Auto Power On & Off
Designed for indoor use in small receptions, or facing outward through a window for retail applications

Messagemaker LED Displays