Technical documents
Specifications
Brand
MetcalAccessory Type
Wiper Piston
For Use With
700 Series
Pack Size
50
Capacity
5ml
Colour
White
Material
PE
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Syringe/ Dispenser/ Bottles
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MetcalAccessory Type
Wiper Piston
For Use With
700 Series
Pack Size
50
Capacity
5ml
Colour
White
Material
PE
Country of Origin
United States
Product details
DX250 Series Dispenser & Accessories
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
