Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Metcal 10ml Plastic Syringe No

RS Stock No.: 276-3522Brand: MetcalManufacturers Part No.: 910-DDistrelec Article No.: 30035919
brand-logo
View all in Syringe Barrels

Technical documents

Specifications

Brand

Metcal

Product Capacity

10ml

Length

90.9mm

Diameter

18.26mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Metcal 10ml Plastic Syringe No

P.O.A.

Metcal 10ml Plastic Syringe No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metcal

Product Capacity

10ml

Length

90.9mm

Diameter

18.26mm

For Use With

Fluid Dispenser

Product Material

PP

Cap Included

No

Country of Origin

United States