Metcal Blue Tapered Dispensing Tip, 22 Gauge

RS Stock No.: 669-3872Brand: MetcalManufacturers Part No.: 922125-DHUVDistrelec Article No.: 30035963
brand-logo
View all in Dispensing Tips

Technical documents

Specifications

Brand

Metcal

Series

TT

Model Number

922125-DHUV

Type

Tapered

Gauge

22

For Use With

Luer Lok Style Syringes

Length

31.75mm

Colour

Blue

Outer Diameter

0.41 mm

Distrelec Product Id

30035963

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metcal Blue Tapered Dispensing Tip, 22 Gauge

P.O.A.

Metcal Blue Tapered Dispensing Tip, 22 Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Metcal

Series

TT

Model Number

922125-DHUV

Type

Tapered

Gauge

22

For Use With

Luer Lok Style Syringes

Length

31.75mm

Colour

Blue

Outer Diameter

0.41 mm

Distrelec Product Id

30035963

Country of Origin

China

Product details

TT Series Dispensing Needles

Molded in high density polyethylene with UV light block additive
Double helix luer lock hub
Tapered tip prevents blockage and increases the flow of high viscosity materials
Sold in packs of 50.

You may be interested in