Metcal DX-250, Automatic, Manual Material Dispenser

RS Stock No.: 612-4130Brand: MetcalManufacturers Part No.: DX-250Distrelec Article No.: 18386790
brand-logo
View all in Material Dispensers

Technical documents

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Automatic, Manual

Timing Capacity

0.02 → 60s

Power Source

Mains

Weight

1.1kg

Display Type

LCD

Power Supply

100 → 240V ac

Height

178mm

Length

165mm

Width

152mm

Model Number p

DX-250

Model Number (p)

DX-250

Distrelec Product Id

18386790

Country of Origin

China

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metcal DX-250, Automatic, Manual Material Dispenser

P.O.A.

Metcal DX-250, Automatic, Manual Material Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Automatic, Manual

Timing Capacity

0.02 → 60s

Power Source

Mains

Weight

1.1kg

Display Type

LCD

Power Supply

100 → 240V ac

Height

178mm

Length

165mm

Width

152mm

Model Number p

DX-250

Model Number (p)

DX-250

Distrelec Product Id

18386790

Country of Origin

China

Product details

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

You may be interested in