Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Metcal DX-255, Manual Material Dispenser

RS Stock No.: 276-3572Brand: MetcalManufacturers Part No.: DX-255Distrelec Article No.: 18248730
brand-logo
View all in Material Dispensers

Technical documents

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Manual

Timing Capacity

99.99s

Model Number p

DX-255

Model Number (p)

DX-255

Distrelec Product Id

18248730

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Metcal DX-255, Manual Material Dispenser

P.O.A.

Metcal DX-255, Manual Material Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metcal

Dispenser Type

Digital Dispenser

Digital Timing

Yes

Automatic or Manual

Manual

Timing Capacity

99.99s

Model Number p

DX-255

Model Number (p)

DX-255

Distrelec Product Id

18248730

Country of Origin

China