Metcal Green Tapered Dispensing Tip, 18 Gauge

RS Stock No.: 669-3869Brand: MetcalDistrelec Article No.: 30035942
brand-logo
View all in Dispensing Tips

Technical documents

Specifications

Brand

Metcal

Model Number

918125-DHUV

Type

Tapered

Series

TT

Gauge

18

Length

32mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.83 mm

Colour

Green

Country of Origin

China

Product details

Metcal TT Series Tips

This 18-gauge, green TT series tip is moulded in high-density polyethylene and features a UV light block additive. The tapered tip prevents blockage and increases the flow of high viscosity filled materials.

Syringe/ Dispenser/ Bottles

You may be interested in

P.O.A.

Metcal Green Tapered Dispensing Tip, 18 Gauge

P.O.A.

Metcal Green Tapered Dispensing Tip, 18 Gauge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Metcal

Model Number

918125-DHUV

Type

Tapered

Series

TT

Gauge

18

Length

32mm

For Use With

Luer Lok Style Syringes

Inner Diameter

0.83 mm

Colour

Green

Country of Origin

China

Product details

Metcal TT Series Tips

This 18-gauge, green TT series tip is moulded in high-density polyethylene and features a UV light block additive. The tapered tip prevents blockage and increases the flow of high viscosity filled materials.

Syringe/ Dispenser/ Bottles

You may be interested in