Technical documents
Specifications
Brand
MetcalModel Number
MFR-1110
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
60W
Input Voltage
240V
Soldering Tip Temperature
471°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
18201702
Country of Origin
China
Product details
MFR-1110 Soldering & Rework Kit
Single output system with SmartHeat® technology
High power output at a fixed temperature provides high throughput with excellent yields
100 → 240Vac input voltage
Ergonomic handpiece
Handpiece accepts SFP cartridges
Soldering - OKI/ Metcal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MetcalModel Number
MFR-1110
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
60W
Input Voltage
240V
Soldering Tip Temperature
471°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Distrelec Product Id
18201702
Country of Origin
China
Product details
MFR-1110 Soldering & Rework Kit
Single output system with SmartHeat® technology
High power output at a fixed temperature provides high throughput with excellent yields
100 → 240Vac input voltage
Ergonomic handpiece
Handpiece accepts SFP cartridges