Metcal MFR-1160 Soldering Station 60W, 240V

RS Stock No.: 672-2696Brand: MetcalManufacturers Part No.: MFR-1160
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Metcal

Model Number

MFR-1160

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

60W

Input Voltage

240V

Soldering Tip Temperature

471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

China

Product details

MFR-1160 Soldering Kit

Single output system with SmartHeat® technology
High power output at a fixed temperature provides high throughput with excellent yields
Ergonomic handpiece
Handpiece accepts SSC solder tips
Station Ambient Operating Temperature: 10 → 40°C

Soldering - OKI/ Metcal

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metcal MFR-1160 Soldering Station 60W, 240V

P.O.A.

Metcal MFR-1160 Soldering Station 60W, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Metcal

Model Number

MFR-1160

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

60W

Input Voltage

240V

Soldering Tip Temperature

471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

China

Product details

MFR-1160 Soldering Kit

Single output system with SmartHeat® technology
High power output at a fixed temperature provides high throughput with excellent yields
Ergonomic handpiece
Handpiece accepts SSC solder tips
Station Ambient Operating Temperature: 10 → 40°C

Soldering - OKI/ Metcal

You may be interested in