Technical documents
Specifications
Brand
MetcalModel Number
MSA-25U
Main Filter Type
Activated Carbon
Filter Type
Carbon Filter
Noise Level
41dB
Voltage Rating
5V
Wattage
2.5W
Plug Type
USB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Metcal MSA-25U, 5V Solder Smoke Absorber, Carbon Filter, 2.5W, USB
1
P.O.A.
Metcal MSA-25U, 5V Solder Smoke Absorber, Carbon Filter, 2.5W, USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MetcalModel Number
MSA-25U
Main Filter Type
Activated Carbon
Filter Type
Carbon Filter
Noise Level
41dB
Voltage Rating
5V
Wattage
2.5W
Plug Type
USB
Country of Origin
China