Metcal MX-500DS Soldering Station 40W, 240V

RS Stock No.: 296-2411Brand: MetcalManufacturers Part No.: MX-500DS
brand-logo
View all in Soldering Stations

Technical documents

Specifications

Brand

Metcal

Model Number

MX-500DS

Tasks Supported

Desoldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

40W

Input Voltage

240V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

No

Country of Origin

United States

Product details

Metcal MX-500DS De-soldering Station

The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,

Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Metcal MX-500DS Soldering Station 40W, 240V

P.O.A.

Metcal MX-500DS Soldering Station 40W, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Metcal

Model Number

MX-500DS

Tasks Supported

Desoldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

40W

Input Voltage

240V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

No

Country of Origin

United States

Product details

Metcal MX-500DS De-soldering Station

The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,

Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)

You may be interested in