Technical documents
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
STTC
For Use With
MX-H1-AV, MX-RM3E
Tip Size
1.5 mm
Tip Series
STTC-1
Tip Angle
30°
Distrelec Product Id
18200909
Country of Origin
United States
Product details
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces
Tips - OKI/ Metcal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
MetcalTip Shape
Chisel
Model Number
STTC
For Use With
MX-H1-AV, MX-RM3E
Tip Size
1.5 mm
Tip Series
STTC-1
Tip Angle
30°
Distrelec Product Id
18200909
Country of Origin
United States
Product details
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces