Technical documents
Specifications
Brand
METCASEBody Material
Aluminium
External Length
260 mm
External Width
250 mm
External Height
85 mm
External Dimensions
260 x 250 x 85mm
Colour
Grey
IP Rating
IP40
Series
Unimet
Country of Origin
United Kingdom
Product details
Unimet Case without Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
METCASEBody Material
Aluminium
External Length
260 mm
External Width
250 mm
External Height
85 mm
External Dimensions
260 x 250 x 85mm
Colour
Grey
IP Rating
IP40
Series
Unimet
Country of Origin
United Kingdom
Product details
Unimet Case without Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included