Technical documents
Specifications
Brand
METCASERack Units
3U
External Depth
367.5mm
External Height
132.6 mm
External Width
482.6 mm
External Dimensions
132.6 x 482.6 x 367.5mm
Colour
Grey
External Case Material
Aluminium
Series
Mettec
Country of Origin
United Kingdom
Product details
Mettec Rack Cases
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
METCASERack Units
3U
External Depth
367.5mm
External Height
132.6 mm
External Width
482.6 mm
External Dimensions
132.6 x 482.6 x 367.5mm
Colour
Grey
External Case Material
Aluminium
Series
Mettec
Country of Origin
United Kingdom
Product details
Mettec Rack Cases
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit