METCASE, 1U, 19-Inch Rack Mount Case, , 44.1 x 482.6 x 265mm

Technical documents
Specifications
Brand
METCASERack Units
1U
External Depth
265mm
External Height
44.1 mm
External Width
482.6 mm
External Dimensions
44.1 x 482.6 x 265mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
Country of Origin
United Kingdom
Product details
VERSAMET 19in. Rack Case
Modern and versatile 19 rack cases with anodised aluminium front panel and integrated comfort-handles. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.
Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled
Standards
According to DIN 41494 & IEC 297-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
METCASERack Units
1U
External Depth
265mm
External Height
44.1 mm
External Width
482.6 mm
External Dimensions
44.1 x 482.6 x 265mm
Colour
Grey
External Case Material
Aluminium
Front Panel Material
Aluminium
Country of Origin
United Kingdom
Product details
VERSAMET 19in. Rack Case
Modern and versatile 19 rack cases with anodised aluminium front panel and integrated comfort-handles. Folded aluminium case body with all fixings hidden on the underside. Removable base and rear panel for easy access.
Mounting holes in base for PCBs
Optional Moulded feet (accessories) can be fitted to the base panel for table top applications
Cases supplied fully assembled
Standards
According to DIN 41494 & IEC 297-1