Metrix MTX202 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 913-2392Brand: MetrixManufacturers Part No.: MTX202-Z
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MTX202

Model Number (p)

MTX202

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1200°C

Absolute Maximum Capacitance Measurement

100mF

Maximum Frequency

1kHz

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

2% + 5 digits

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

0.5% + 5 digits

Best AC Current Accuracy

0.5% + 3 digits

Width

80mm

Length

170mm

Dimensions

170 x 80 x 50mm

Best DC Voltage Accuracy

0.2% + 2 Digits

Best Temperature Measurement Accuracy

2% + 1°C

Best AC Voltage Accuracy

0.5% + 4 digits

Best Capacitance Measurement Accuracy

2% + 5 digits

Height

50mm

Weight

320g

Country of Origin

China

Product details

Metrix MTX202 True RMS Digital Multimeter, 4000 Counts

The Metrix MTX202 multimeter offers high performance combined with simplicity in use. Its compact, ergonomic casing is designed for one-hand use and easy stowing for applications in the field. The magnetised sheath enables hands-free use, even in electrical cabinets. The two-position stand ensures easy reading, however the multimeter is positioned. Clarity of readings is enhanced by the blue backlighting of the display. A built-in torch means the multimeter can be used in the dark. The rotary switch offers one function per position. On the front panel, three keys are all that are needed to access the various functions. The 600 V CAT III, IP54 double-well input terminals are easily accessible. Electrical maintenance operations are optimised by the VLowZ low-impedance voltage measurement function. In addition to traditional measurements, the MTX202 can measure temperature via a K thermocouple contact sensor delivered as standard. MTX202 applications range from electrical maintenance to initial troubleshooting on PCBs (measuring resistance, capacitance, diode) and verification of radiator control.

Features and Benefits:

True RMS AC current and voltage measurements
Display 4000 counts
AC/DC voltage 0.4 V to 600 V
AC/DC current 0.02 A to 10 A
Resistance 1 Ω to 40 MΩ
Capacitance 1 nF to 100 mF
Temperature with K thermocouple (°C / °F) from -55 °C to +1 200 °C
All ranges programmed automatically for simpler use
NCV (no-contact voltage) detection for safe working
Backlit screen and built-in torch
Ergonomic design
Shockproof sheath with storage slots for leads
Sheath magnetised for easy mounting on electrical cabinets
Instrument dimensions 170 x 80 x 50 mm
Weight 320 g

Added Benfits:

Ideal for diverse uses in multiple environments
Meets the needs of all self-employed electricians
Ideal for day to day use
Compact casing
Fits comfortably in one hand
Easy to pack into a toolbox
Handy for use in the field
Leads can be fixed in place at the back of the multimeter
Stand for hands free use
Fuse and batteries easy and quick to replace

What Is Included?

1 Shockproof sheath
1.5 m Lead with 4 mm elbowed plug / Red CAT III 600 V test probe
1.5 m Lead with 4 mm elbowed plug / Black CAT III 600 V test probe
Flexible K thermocouple with 40mm adapter
2 x 1.5 V AA batteries
1 Operating paper manual

Standards

IEC 61010-2-033 600 V CAT III

Stock information temporarily unavailable.

P.O.A.

Metrix MTX202 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

P.O.A.

Metrix MTX202 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MTX202

Model Number (p)

MTX202

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1200°C

Absolute Maximum Capacitance Measurement

100mF

Maximum Frequency

1kHz

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.001V ac

Capacitance Measurement Resolution

2% + 5 digits

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Best Resistance Measurement Accuracy

0.5% + 5 digits

Best AC Current Accuracy

0.5% + 3 digits

Width

80mm

Length

170mm

Dimensions

170 x 80 x 50mm

Best DC Voltage Accuracy

0.2% + 2 Digits

Best Temperature Measurement Accuracy

2% + 1°C

Best AC Voltage Accuracy

0.5% + 4 digits

Best Capacitance Measurement Accuracy

2% + 5 digits

Height

50mm

Weight

320g

Country of Origin

China

Product details

Metrix MTX202 True RMS Digital Multimeter, 4000 Counts

The Metrix MTX202 multimeter offers high performance combined with simplicity in use. Its compact, ergonomic casing is designed for one-hand use and easy stowing for applications in the field. The magnetised sheath enables hands-free use, even in electrical cabinets. The two-position stand ensures easy reading, however the multimeter is positioned. Clarity of readings is enhanced by the blue backlighting of the display. A built-in torch means the multimeter can be used in the dark. The rotary switch offers one function per position. On the front panel, three keys are all that are needed to access the various functions. The 600 V CAT III, IP54 double-well input terminals are easily accessible. Electrical maintenance operations are optimised by the VLowZ low-impedance voltage measurement function. In addition to traditional measurements, the MTX202 can measure temperature via a K thermocouple contact sensor delivered as standard. MTX202 applications range from electrical maintenance to initial troubleshooting on PCBs (measuring resistance, capacitance, diode) and verification of radiator control.

Features and Benefits:

True RMS AC current and voltage measurements
Display 4000 counts
AC/DC voltage 0.4 V to 600 V
AC/DC current 0.02 A to 10 A
Resistance 1 Ω to 40 MΩ
Capacitance 1 nF to 100 mF
Temperature with K thermocouple (°C / °F) from -55 °C to +1 200 °C
All ranges programmed automatically for simpler use
NCV (no-contact voltage) detection for safe working
Backlit screen and built-in torch
Ergonomic design
Shockproof sheath with storage slots for leads
Sheath magnetised for easy mounting on electrical cabinets
Instrument dimensions 170 x 80 x 50 mm
Weight 320 g

Added Benfits:

Ideal for diverse uses in multiple environments
Meets the needs of all self-employed electricians
Ideal for day to day use
Compact casing
Fits comfortably in one hand
Easy to pack into a toolbox
Handy for use in the field
Leads can be fixed in place at the back of the multimeter
Stand for hands free use
Fuse and batteries easy and quick to replace

What Is Included?

1 Shockproof sheath
1.5 m Lead with 4 mm elbowed plug / Red CAT III 600 V test probe
1.5 m Lead with 4 mm elbowed plug / Black CAT III 600 V test probe
Flexible K thermocouple with 40mm adapter
2 x 1.5 V AA batteries
1 Operating paper manual

Standards

IEC 61010-2-033 600 V CAT III