Metrix MTX 3291 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

RS Stock No.: 823-2707Brand: MetrixManufacturers Part No.: MTX3291
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MTX 3291

Model Number (p)

MTX 3291

Functions Measured

AC Current, AC Voltage, Capacitance, Clamp Function, Continuity, DC Current, DC Voltage, DELTA REL, Diode, Frequency, MAX/MIN/AVG/PEAK, PWM Filter, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

60mF

True RMS

Yes

Connectivity

USB

Maximum Frequency

600kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.001mV dc

AC Voltage Measurement Resolution

0.001mV ac

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Best Resistance Measurement Accuracy

0.2%+20 digits

Width

90mm

Best AC Current Accuracy

1.2% + 25 digits

Length

196mm

Best AC Voltage Accuracy

0.5%+25 digits

Best Capacitance Measurement Accuracy

1% + 5 digits

Dimensions

196 x 90 x 47.1mm

Best Temperature Measurement Accuracy

0.1%+5°C

Best DC Voltage Accuracy

0.05% + 25 digits

Maximum Operating Temperature

+40°C

Battery Type

AA, NiMH

Safety Category Voltage

300 V, 600 V, 1000V

Best DC Current Accuracy

0.8% + 20 digits

Weight

570g

Height

47.1mm

Minimum Operating Temperature

0°C

Country of Origin

France

Product details

MTX3291 (ASYC IV) Digital Multimeter

MTX3291 digital display multimeters are training multimeters and are used in total safety within both electronics and electrical engineering. The MTX3291 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter providing you with surveillance of the main functions. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Extra-large digital monochrome screen (70 x 52 mm) with bargraph and display of measurements simultaneously, with 60000 counts
Intuitive digital keypad with lighting for active settings
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Capacitance
Clamp function with V output and direct readings
Temperature with Pt100 / 1000
Communication: IR / USB
Protection: IP67

Added Benefits:

Contextual reminder of connection to the screen
Current auto-ranging, single terminal up to 10 A
Secondary measurements in addition to the main measurements to enable analysis
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
SX-DMM software for real-time processing of the data on a PC
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x standard AA batteries
OR
4 Ni-MH batteries
Rechargeable with an HX0051B external module
400 Hours operation time on batteries

What Is Included?

Multimeter
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
User guide on CD and paper start-up guide
USB Cable
Remote programming instructions
SX-DMM software
Bag

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1

P.O.A.

Metrix MTX 3291 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Calibration type

P.O.A.

Metrix MTX 3291 Handheld Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Metrix

Multimeter Type

Handheld

Display Type

Digital

Model Number p

MTX 3291

Model Number (p)

MTX 3291

Functions Measured

AC Current, AC Voltage, Capacitance, Clamp Function, Continuity, DC Current, DC Voltage, DELTA REL, Diode, Frequency, MAX/MIN/AVG/PEAK, PWM Filter, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Temperature Measurement

+800°C

Absolute Maximum Capacitance Measurement

60mF

True RMS

Yes

Connectivity

USB

Maximum Frequency

600kHz

AC Current Measurement Resolution

0.01µA ac

DC Current Measurement Resolution

0.01µA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.001mV dc

AC Voltage Measurement Resolution

0.001mV ac

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1pF

Best Resistance Measurement Accuracy

0.2%+20 digits

Width

90mm

Best AC Current Accuracy

1.2% + 25 digits

Length

196mm

Best AC Voltage Accuracy

0.5%+25 digits

Best Capacitance Measurement Accuracy

1% + 5 digits

Dimensions

196 x 90 x 47.1mm

Best Temperature Measurement Accuracy

0.1%+5°C

Best DC Voltage Accuracy

0.05% + 25 digits

Maximum Operating Temperature

+40°C

Battery Type

AA, NiMH

Safety Category Voltage

300 V, 600 V, 1000V

Best DC Current Accuracy

0.8% + 20 digits

Weight

570g

Height

47.1mm

Minimum Operating Temperature

0°C

Country of Origin

France

Product details

MTX3291 (ASYC IV) Digital Multimeter

MTX3291 digital display multimeters are training multimeters and are used in total safety within both electronics and electrical engineering. The MTX3291 provides direct measurement of the main electrical quantities they are compact, rugged leak proof and comfortable to hold. An easy to use multimeter providing you with surveillance of the main functions. A large LCD display, digital keyboard and lighting all in an IP67 casing.

Features and Benefits:

Extra-large digital monochrome screen (70 x 52 mm) with bargraph and display of measurements simultaneously, with 60000 counts
Intuitive digital keypad with lighting for active settings
DC, AC and AC+DC voltage
DC, AC and AC+DC current
Frequency
Resistance and continuity
Diode test
Capacitance
Clamp function with V output and direct readings
Temperature with Pt100 / 1000
Communication: IR / USB
Protection: IP67

Added Benefits:

Contextual reminder of connection to the screen
Current auto-ranging, single terminal up to 10 A
Secondary measurements in addition to the main measurements to enable analysis
Surveillance of the MIN/MAX and AVG data with relative time/date stamping and of voltage and current peaks
SX-DMM software for real-time processing of the data on a PC
IP67 Protection against water projection and dust, excellent for outdoor environments

Power Supply:

4 x standard AA batteries
OR
4 Ni-MH batteries
Rechargeable with an HX0051B external module
400 Hours operation time on batteries

What Is Included?

Multimeter
Cable 1.5 m long, straight/straight red
Cable 1.5 m long, straight/straight black
Red CAT IV 1 kV test probe
Black CAT IV 1 kV test probe
User guide on CD and paper start-up guide
USB Cable
Remote programming instructions
SX-DMM software
Bag

Standards

IEC 61010-1, Cat III 1000 V, Cat IV 600 V, EN61326-1